292254-5

CT RELAY HDR ASSY 5P NAT

Enhance your electrical assemblies with our CT Relay Header Assembly, a 5-position connector designed for seamless panel mounting. Crafted from durable Nylon 6/6 housing and featuring brass contacts, this high-quality component ensures reliable performance in signal circuit applications. With a compact design measuring just 6mm in width, .236 inches in height, and .472 inches in length, it's perfect for space-constrained installations. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F) and meeting stringent UL, CSA, and RoHS standards, our assembly guarantees safety and compliance. The natural housing color blends seamlessly into any environment, while the 2mm pitch and pin contact layout facilitate easy integration. Trust in the AMP CT series for efficient wire-to-panel connectivity, with mating retention and no strain relief for added convenience. With a 4A amperage rating and 125V operating voltage, it's ideal for various industrial applications. Elevate your projects with this essential connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292254-5
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:13.78 mm, .542 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:5
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL UL UL 94V-0
SKU:AMP292254-5
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: