Enhance your electrical connections with these high-quality SOLIS R HT 16-14 10 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a #10 stud size and accommodate wire sizes ranging from 14 to 16 AWG (1.25 to 2 mm²). With a straight orientation and closed barrel design, they ensure secure and reliable connectivity in a variety of applications. Operating at temperatures up to 1200°F (649°C), these terminals are ideal for high-heat environments. RoHS compliant and supplied by our trusted Rings & Spades product line, you can trust in their quality and durability. Perfect for use in Crimp Ring Terminals, Spade, Fork & Hook Terminals, and more, these terminals are a versatile solution for your connectivity needs. Elevate your projects with the assurance of superior performance and compliance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322335-5
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322335-5
Plating Material:Nickel / Unplated
Weight per Piece:.759 g
Number of Holes:2
Underplating Material:Nickel
Overall Length:16.15 mm / .636 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-054
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: