320745
TERMINAL,SOLIS R 6 7/16
Enhance your electrical connections with the Solis R 6 7/16 Terminal, a high-quality component designed for secure and efficient performance. Featuring a Ring Tongue connector type and 7/16 stud size, this terminal offers reliable connectivity in industrial applications. With an offset orientation and straight terminal angle, it ensures easy installation and a streamlined setup. Operating at temperatures up to 170°C (338°F), it is suitable for demanding environments. Accommodating 6 AWG wire sizes and 10.5 - 16.8 mm², 20800 - 33100 CMA, it provides versatility for various wiring needs. The closed barrel type adds durability, while the non-insulated design allows for direct contact. Compliant with RoHS standards, this terminal is a sustainable choice. Explore our Rings & Spades collection for more essential connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 320745 |
Connector Type: | Ring Tongue |
Stud Size: | 7/16 |
Orientation: | Offset |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP320745 |
Plating Material: | Copper / Tin |
Weight per Piece: | 6.636 g |
Number of Holes: | 1 |
Overall Length: | 31.65 mm / 1.244 in |
Stud Diameter: | 11.51 mm / .453 in |
Tongue Thickness: | .79 mm / .031 in |
Barrel Inside Diameter: | 5.89 mm / .231 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-049 |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |