350536-1

Cut Strip - UMNL SOK 20-14 .0126 PTPBR

Part Aliases: TE Connectivity 403429822  
Enhance connectivity with this Cut Strip, a vital component for the Universal MATE-N-LOK series. Designed for streamlined termination, this contact features a durable brass construction and tin plating for reliable performance in power applications. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it ensures efficient power transmission. UL and CSA standards compliance guarantee quality and safety. Suitable for wire sizes 14-20 AWG, this contact accommodates a variety of cables. Its crimp termination method and locking lance retention ensure secure and hassle-free installation. VDE tested and RoHS compliant, it meets international regulations for environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350536-1
Series:Universal MATE-N-LOK
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:403429822 350536-1
SKU:AMP350536-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2022P-22-023216 - Dual Source Materials. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: PLG, 12P, GRY, N, A PLG, 4P, GRY, N PLG, 12P, GRY, N, SEAL RET, ENH KEY, A PLG, 4P, GRY, E PLG, 12P, GRY, E, A REC, 3P, BLK, E, XCAP REC, 4P, BLK, N UMNL SOK 20-14 .0126 PTPBR SOC, SF, SIZE 16, 14-18, NI/SN CLIP, SS, 11MM HOLE, ST CLIP, SS, 11MM HOLE, ST, DT8PIN CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN MICRO MNL RPT CNT STRIP 20-24 UMNL PIN 20-14 .0126 PTPBR Carrier, 26P GenerationY, Hand Mate Conn CLIP, STEEL, ZINC, 8.2MM HOLE, SIDE.
Download