2-487406-4
FFC,RCPT CONTACT,STD PRESSURE
Enhance connectivity with our FFC,RCPT CONTACT,STD PRESSURE female connector, designed for secure signal transmission in various applications. This Cable Mount (Free-Hanging) connector features Insulation Displacement Crimp (IDC) termination method, ensuring easy and reliable installation. Crafted with durable Phosphor Bronze contacts plated with Tin, it offers optimal conductivity. With a pitch of 2.54 mm, it accommodates FFC wires efficiently. Operating in a wide temperature range from -65 to 105 °C, it guarantees performance in diverse environments. RoHS compliant, this connector is suitable for environmentally conscious projects. Whether for data transfer or device connectivity, trust in this high-quality component for seamless integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-487406-4 |
Series: | FFC |
Amperage: | 2 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Wire Type: | FFC |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5176 |
Connector System: | Cable-to-Cable |
Conductor Width: | .05 in, 1.27 mm |
Part Aliases: | 2-487406-4 |
SKU: | AMP2-487406-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |