Enhance your connectivity with our FASTON 250 TAB .032 BR through-hole terminal. Designed for efficient and durable termination, this tab terminal offers a seamless connection experience. With a straight orientation and stud mount style, it ensures easy installation and secure attachment. Made for PCB applications, it guarantees reliable performance. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63038-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63038-2
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:4.5 mm / .177 in
Insertion Force:Normal
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: