2-5767004-2

MICTOR RECEPT ASSY, 38 POS.

Part Aliases: TE Connectivity PER-2-5767004-2,CF3275-000  
Enhance your connectivity with the MICTOR RECEPT ASSY featuring 38 positions for seamless signal transmission. This CSA-certified assembly, designed for board mount installation, boasts a durable matte housing and gold-plated copper contacts, ensuring reliable performance. With a pitch of .64mm and a data rate of 10 Gb/s, it offers high-speed capabilities for various applications. Operating within a wide temperature range of -67 to 257°F, this black-colored receptacle is ideal for demanding environments. Its straight body orientation and vertical mount setup provide flexibility in PCB layouts. With 38 signal positions and one power position, it caters to diverse circuit requirements. RoHS compliant and UL 94V-0 rated, it meets stringent quality standards for environmentally conscious industries. Whether used in data centers or telecommunications systems, this connector guarantees efficient and secure board-to-board connections. Stay ahead in technology with this advanced MICTOR assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5767004-2
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:6.9
Overall Length:25.4 mm[1 in]
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.236 in, 5.99 mm
PCB Retention Type:Boardlock
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 2.5 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:PER-2-5767004-2,CF3275-000 2-5767004-2
SKU:AMP2-5767004-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2022P-21-021739 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale plant to TE qualified North America supplier
Download
11/13/2017P-17-014019 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions.Download