2-84983-0
1mm FFC DIP H ASSY 20P NAT(TB)
Easily connect flexible printed circuits with this 20-position FPC Connector Assembly, designed for through-hole board mounting. With a 1A amperage and 125V AC voltage rating, it ensures reliable signal transmission in various applications. The housing, made of Polybutylene Terephthalate with Phosphor Bronze contacts, guarantees durability. Featuring a right-angle mount orientation and kinked solder tails for PCB retention, it offers secure and efficient installation. Operating in a wide temperature range from -20 to 85°C, this connector is suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets environmental standards. Ideal for data and device connectivity, it's a versatile component for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-84983-0 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Cable Type: | FPC/FFC |
Number of Positions: | 20 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 961 |
Tail Length: | .118 in, 3 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .118 in, 3 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 22 mm, .866 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .276 in, 7 mm |
PCB Mount Alignment: | With |
Insertion Force: | Non-ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 2-84983-0 |
SKU: | AMP2-84983-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |