2-1735042-6
1MM FFC SMT V ASSY 26P EMBOSS
Introducing our FPC Connector Assembly, an essential component for signal transmission in electronic devices. With a 1A amperage rating and 26 contacts, this straight orientation receptacle ensures reliable performance. Featuring a surface mount termination method and a pitch of 1mm, it offers seamless integration onto circuit boards. Constructed with durable Nylon GF housing and phosphor bronze contacts plated with tin, it guarantees longevity and efficient conductivity. Operating at temperatures ranging from -20 to 85°C, it's suitable for a variety of environments. This connector, suitable for FPC/FFC cables, is RoHS compliant and comes in a package of 800 units for convenience. Its compact design, with a height of 5.6mm and width of 4mm, makes it ideal for space-constrained applications. Trust in the quality and performance of this FPC Connector Assembly for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1735042-6 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 26 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 800 |
Cable Type: | FPC/FFC |
Number of Positions: | 26 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | .22 in, 5.6 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.102 in, 28 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .157 in, 4 mm |
PCB Mount Alignment: | Without |
Insertion Force: | Non-ZIF |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 2-1735042-6 |
SKU: | AMP2-1735042-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |