2-917542-2
DYNAMIC D-5 S/ROW HDR ASY 4P V
Experience dynamic connectivity with the DYNAMIC D-5 S/ROW HDR ASY 4P V from our Dynamic 5000 Series. This header assembly, featuring a plug gender and polyester housing, meets CSA and UL standards for reliable performance. With a single row design, it offers easy board mount installation through solder termination. Gold-plated contacts ensure efficient power transmission, while a 10.16mm pitch and 30A contact amperage support high-power applications. The black housing, measuring 1.25 inches in height, is both durable and visually sleek. Operating in a wide temperature range and boasting UL 94V-0 flammability standard compliance, this connector is suitable for industrial use. Each package includes 10 units, packaged in tubes for convenience. With keying and latch features for secure mating, it guarantees a stable connection. RoHS compliant and halogen-free, it prioritizes environmental responsibility without compromising on quality. Elevate your wire-to-board setups with this essential connector for various assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-917542-2 |
Series: | Dynamic 5000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | 10.16 mm, .4 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 10 |
Lock Type: | Latch |
Contact Amperage: | 30 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
Connector Height: | 1.25 in, 32 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0640 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 1.95 in, 49.68 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 12.4 mm, .488 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-917542-2 |
SKU: | AMP2-917542-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |