Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202119-2 |
Series: | PCN,PKN |
Accessory Type: | Hardware |
Overall Height: | 18.24 mm[.718 in] |
Overall Length: | 78.74 mm[3.1 in] |
SKU: | AMP202119-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |