Secure your cables with ease using this Cable Clamp Kit in Size 4, a essential accessory for efficient cable management. Designed for a Two-Piece RFI/EMI Shield, this kit ensures reliable protection for up to 37 positions. The Nickel over Copper plating with a Bright finish guarantees durability and efficient shielding. Perfect for data and device applications, this kit is an essential component in maintaining a well-organized and secure wiring system. With a 180° cable exit angle and a cable insulation diameter of .53 inches, it offers versatile installation options. RoHS compliant, this Cable Clamp Kit meets strict environmental regulations, making it a responsible choice for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5745174-7
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:4
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:37
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Shielded:Yes
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:4-40
Cable Exit Angle:180°
Cable Insulation Diameter:13.46 mm, .53 in
Grommets:Without
Cable Clamp Material:Die Cast
Identification Letter:P
Part Aliases:2-5745174-7
Jackscrew Part Number:747784-3
SKU:AMP2-5745174-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
12/21/2021P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐
21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed
below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any
confusion this may have caused. Thank you.
Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download