172328-1

MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P

Easily connect power and signal wires with this Mini Universal MATE-N-LOK Cap Housing. Constructed from durable Nylon 6/6 material in a natural color, it is CSA and UL standards compliant for safe and reliable use. With a 2-position, 1-row design and a 4.2mm pitch, it offers efficient panel mounting with crimp termination for secure connections. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is suitable for various applications in appliances and beyond. Packaged in a quantity of 500, this connector housing is essential for power and signal circuit setups. Its inline contact layout and wire-to-wire connector system make it versatile, while its RoHS compliance ensures environmental sustainability. Perfect for use in demanding environments, this housing is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172328-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:2
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:2.7 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:172328-1
SKU:AMP172328-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: