2035334-6
CONTACT, FEMALE0.64 ,0.35SQMM
Enhance your automotive connectivity with this female contact, designed for optimal performance in demanding environments. With a 0.64mm diameter and 0.35mm² wire size capacity, it ensures secure and efficient power transmission. Operating seamlessly at temperatures ranging from -40 to 100°C (-40 to 212°F), it's a reliable choice for various applications. Featuring a tin contact plating, F-crimp termination method, and primary locking feature, this receptacle guarantees a durable and stable connection. Perfect for automotive, truck, bus, and off-road use, it complies with RoHS standards, making it a sustainable and high-quality solution for your connectivity needs. Elevate your connectivity game and trust in the performance of this premium automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035334-6 |
Amperage: | 8 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 22 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035334-6 |
series: | Generation Y Connector System |
Seal Type: | Family Seal or Unsealed |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | 22 AWG / .17 mm² / .2 mm² / .22 mm² / .35 mm² |
Customer Preferred Contact: | Yes |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |