204351-1
SZ 22 SOCKET CONTACT
Enhance your signal connectivity with our SZ 22 Socket Contact, designed for efficient performance in aerospace, defense, and marine applications. This female contact features a crimp termination method for secure attachment to wires and cables, with a contact size of 22 and contact amperage of 5A. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable conductivity even in harsh environments, with an operating temperature range of -55 to 125°C (-67 to 257°F). Suitable for wire sizes ranging from 22 to 28 AWG (.08 to .4 mm²), this long-style contact is color-coded for easy identification and RoHS compliant for environmental responsibility. Upgrade your D-Sub and D-Ribbon connectors with this essential component for seamless signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 204351-1 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Size: | 22 |
Contact Type: | Socket |
Contact Amperage: | 5 A |
GPL: | 243 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 50 µin |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4967 |
Wire Size: | .08 - .4 mm², 22 - 28 AWG |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Contact Style: | Long |
Termination Post Length: | .284 mm |
Post Diameter: | .03 mm, .76 in |
Insulation Diameter: | .054 mm, 1.38 in |
High Current: | No |
Color Code: | Yes |
Part Aliases: | AMP-0-0204351-1,CJ9840-000;204351-1 |
SKU: | AMP204351-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2024 | P-24-026272 - Manufacturing location change. Following Contacts assembly process will be transferred from Tecate TE Connectivity manufacturing location to our Hermosillo TE Connectivity manufacturing location, all other processes will remain in the same location. | Download |
08/16/2017 | E-17-009865-C - Change cannot be implemented. | Download |
08/01/2017 | E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts. | Download |
10/14/2013 | E-13-014428 - Document Clarification. | Download |