206127-1
CPC SPECIAL ASSEMBLY SIZE 17
Enhance power connectivity with our CPC Special Assembly, designed for seamless integration in size 17 environments. This male connector, featuring a robust thermoplastic housing, ensures reliable performance while meeting UL 94V-0 flammability standards for utmost safety. With 28 contacts and a maximum amperage of 7.5A, it facilitates high-power applications with ease. Its panel mount configuration, along with a voltage rating of 250VDC, guarantees versatile installation options. Crafted for durability, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), making it ideal for various industrial settings. Trust in our Circular Power Connectors for efficient and compliant power transmission solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206127-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206127-1 |
Number of Signal Positions: | 28 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 26.42 mm / 1.04 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Feedthrough: | Yes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |