206126-1
CPC PLUG ASSEMBLY SIZE 17-28
Enhance your connectivity with our CPC Plug Assembly Size 17-28, a vital component from the AMP CPC series. Designed for optimal performance and durability, this female plug assembly boasts a sleek black finish and meets UL 94V-0 standards for enhanced safety. With a robust housing made of thermoplastic, it accommodates 28 contacts, each capable of handling up to 7.5 A of current at 250 VDC. Its cable mount (free-hanging) configuration and straight body orientation make installation a breeze. Featuring socket contact type and all-plastic shell construction, this housing ensures reliable and secure connections in diverse applications. RoHS compliant and suitable for a wide operating temperature range from -55 to 105°C (-67 to 221°F), it guarantees longevity and performance excellence. Elevate your circular power connectivity with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206126-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206126-1 |
Number of Signal Positions: | 28 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |