206518-2
CPC RECPT ASSEMBLY SIZE 11-4
Easily connect and disconnect with our CPC Receptacle Assembly, designed for reliable power transmission. This Size 11-4 assembly, featuring a durable Black housing made of UL 94V-0 rated PA 6.6 GF material, ensures high-performance in demanding environments. With a male gender and 4 pin contacts, it offers a secure connection for power delivery. Suitable for panel mounting, it has a voltage rating of 250 VDC and an amperage of 13 A, meeting essential safety standards. Operating efficiently in a wide temperature range of -55 to 105°C (-67 to 221°F), this Connector Assembly, part of the AMP CPC series, guarantees durability and performance. Proudly RoHS compliant, it is ideal for various applications requiring robust circular connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206518-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206518-2 |
Number of Signal Positions: | 4 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 1.209 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Feedthrough: | Yes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |