206516-1
CPC PLUG ASSEMBLY SIZE 11-4
Easily connect and secure your cables with this CPC Plug Assembly, designed for Size 11-4 compatibility. Crafted with durable black housing material, this female connector meets UL 94V-0 standards for safety. With four socket contacts, it offers reliable power transmission at 13 A and 600 V DC. The straight body orientation and all-plastic shell construction make it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is ROHS compliant, ensuring environmental responsibility. Ideal for use in various industries, it is a crucial component for your circular power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206516-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 4 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206516-1 |
Number of Signal Positions: | 4 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |