207541-7
MMATE PIN HEADER ASSY,3P LF
Easily connect and secure your components with the MMATE PIN HEADER ASSY, featuring a 3-pin, LF design from the AMP Metrimate series. This CSA and UL certified connector, with a voltage rating of 600V AC/DC, ensures reliable performance. The right-angle mount orientation and through-hole solder termination make installation convenient, even in industrial settings. Its red housing, made of durable Nylon GF, meets UL 94V-0 flammability standards. With a contact amperage of 7.5A, this connector guarantees efficient power transmission. Suitable for PCBs with a thickness of 1.6mm, it offers secure retention with mounting holes. The connector's compact size, measuring 36.86mm in length and 17.5mm in width, is ideal for wire-to-board applications, transmitting signal data with ease. RoHS compliant and VDE tested, this connector is a dependable choice for various electronic setups, operating flawlessly in temperatures ranging from -55 to 130°C (-67 to 266°F). Trust in its locking latch mating retention and polarization features for added security in your connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207541-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 14 |
Contact Amperage: | 7.5 A |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .192 in, 4.88 mm |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 12.7 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 36.86 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 17.5 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207541-7 |
SKU: | AMP207541-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download |
07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download |
11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |