Enhance your electrical connections with the FASTON ADAPTER .250 REC TPBR. Crafted from durable brass with a tin plating, this adapter ensures reliable performance. The straight orientation and tab/receptacle terminal type make installation a breeze. With a compatible tab width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in), it's suitable for various applications. Operating temperature range of -40 to 110 °C (-40 to 230 °F) guarantees versatility. RoHS compliant for environmental responsibility, this adapter is a must-have in any toolkit. Upgrade your connectivity with this essential component from our Quick Disconnects collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61765-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.56 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP61765-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.81 mm / .032 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:Without
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Part Alias:AMPS-0-0061765-2,402387898,367150-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: