208334-6
PLUG ASSY,62 POS,METRIMATE
Enhance your power and signal connections with this Plug Assembly, featuring 62 positions for seamless connectivity. Designed with Metrimate series standards in mind, this UL-certified assembly ensures reliable performance. The housing, made of durable Polybutylene Terephthalate in sleek black, accommodates 14 rows with a pitch of 5mm (.197 in). Each contact is a socket type, suitable for wire and cable termination. With an operating temperature range of -55 to 130°C (-67 to 266°F), this assembly is ideal for demanding environments. RoHS compliant, it guarantees both quality and environmental responsibility. Upgrade your heavy-duty power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208334-6 |
Series: | Metrimate |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 62 |
Number of Rows: | 14 |
Pitch: | .197 in, 5 mm |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Number of Positions: | 62 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP208334-6 |
series: | AMP Metrimate |
Contact Current Rating (Max): | 13 A |
Contact Layout: | Matrix |
Length: | 158.12 mm |
Width: | 98.3 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
For Use With: | Receptacle Housing |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |