207535-1
HSG,SINGLE POSN FREE HANGING
Enhance your power and signal connections with this Single Position Free Hanging Housing from the Metrimate series. Designed for efficient plug and receptacle gender compatibility, it features a durable PA 6/6 housing material in sleek black. With UL 94V-0 and UL certifications, rest assured of its high-quality standards. The 5mm pitch and 1-row configuration accommodate a single contact, be it socket or pin, for seamless circuit applications. Operating smoothly in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector housing ensures reliable performance even in harsh environments. RoHS compliance further guarantees its environmental sustainability. Suitable for wire and cable termination, it's a must-have component for heavy-duty power connectors and accessories. Upgrade your connectivity solutions with this robust and versatile housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207535-1 |
Series: | Metrimate |
Connector Type: | Housing |
Gender: | Plug, Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Contact Type: | Pin, Socket |
Row Spacing: | .197 in, 5 mm |
Number of Positions: | 1 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP207535-1 |
series: | AMP Metrimate |
Contact Current Rating (Max): | 14 A |
Contact Layout: | Inline |
Length: | 34.42 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006266 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |