2098557-2

2 Pos Sld 1.2mm clean body MCON Key B HT

Ideal for automotive applications, this MCON Interconnection System housing accommodates female terminals with a pitch of 4 mm (.157 in). Featuring a single row design with two positions, it ensures secure and reliable signal connections. Constructed from durable PA GF material in a sleek black finish, it offers IP67-rated protection against dust and water ingress. With an operating temperature range of -40 to 150 °C (-40 to 302 °F), it is suitable for demanding environments. Its compact dimensions of .591 in length, .622 in height, and 1.043 in width, make it versatile for wire-to-wire, wire-to-board, and wire-to-device connections. The integrated polarization and terminal position assurance guarantee proper mating and retention. Serviceable and lead-free solder capable, this connector accessory complies with RoHS standards, making it an essential component for automotive connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2098557-2
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .591 in
Height: 15.8 mm, .622 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2098557-2
SKU: AMP2098557-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/19/2021 P-20-019185 - Replacement Mold. TE is building a replacement mold in Empalme, Mx of M487715, which produces component PN's 1924073-1 and 1924073-2. Download