2103169-1
OUTER HOUSING, CAP, KEY A, HVA280-2PHM
Elevate your automotive connections with the HVA 280 series OUTER HOUSING, CAP, KEY A. Designed to meet SAE/USCAR-2 standards, this housing, compatible with female terminals, boasts a single row layout with IP6K9K ingress protection. Constructed from durable PA GF material, it ensures reliability in extreme temperatures ranging from -40 to 140°C (-40 to 284°F). Featuring strain relief, polarization, and sealable properties, it guarantees secure and efficient signal transmission. With a compact 3.03-inch length and vibrant orange color, it adds a pop of functionality to your assembly. Its versatile design, suitable for wire-to-wire connections, includes a 180° cable exit angle and terminal position assurance for easy installation. RoHS compliant and lead-free solder compatible, this accessory is not just a connector but a symbol of quality and performance in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103169-1 |
Series: | HVA 280 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
IP Rating: | IP6K9K |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | K28 |
Packaging: | Bulk |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Wire |
Length: | 3.03 in |
Cable Exit Angle: | 180° |
Height: | 1.04 in, 26.59 mm |
Width: | 1.12 in, 28.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Orange |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Standards Met: | SAE/USCAR-2 |
Part Aliases: | 2103169-1 |
SKU: | AMP2103169-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |