| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108784-1 |
| Gain: | 1.93 dB, 2.3 dB, 3 dB, 4 dB, .98 dB |
| Band Type: | Multi Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 1575 - 1614 MHz, 1710 - 2690 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 698 - 960 MHz |
| Center Frequency: | 1594.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 829 MHz |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi |
| VSWR: | 3:1 |
| Protocol: | Cellular |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108784-1 |
2108784-1
| Heilind Number: | AMP2108784-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108784-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant Multi Band Chip Antenna, designed for various wireless applications including 5G, Cat-M/NB-IoT, and Cellular. With a gain ranging from 0.98 dB to 4 dB across different frequency bands, this omnidirectional antenna ensures reliable signal reception. Its surface mount design makes it easy to integrate into your PCB layout, while the linear polarization and 50 Ω impedance guarantee optimal performance. Covering frequencies from 698 MHz to 6000 MHz, this antenna is suitable for GNSS, Wi-Fi, and LPWA systems. Whether for IoT devices or high-speed data transmission, this antenna is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1447009-5 | ![]() | |
| TE Connectivity 2199248-4 | ![]() | |
| TE Connectivity 2336713-2 | ![]() | |
| TE Connectivity 8-2108784-1 | ![]() |


