2120457-1
HOOD KIT MOTORMAN HC 180 METAL
Enhance the durability and functionality of your MotorMan HC 180 with this essential Hood Kit in sleek black. Designed for seamless integration, it offers top wire entry location for easy installation. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable performance in diverse environments. The innovative side clip locking device provides added security, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity with this high-quality accessory from our Heavy Duty Power Connector Accessories collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120457-1 |
Color: | Black |
Series: | MotorMan |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top |
Locking Device Type: | Side Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMP2120457-1 |
ストレイン リリーフ: | Without |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |