213671-1

CPC 18-10 PLUG KIT W/CPLG RING

Experience seamless connectivity with our CPC 18-10 Plug Kit, complete with a coupling ring for secure attachment. Designed for male gender, this kit features 10 contacts for optimal transmission. Crafted from durable black polyamide, the housing ensures reliable performance. With a straight body orientation and cable mount setup, installation is effortless. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating at voltages up to 250VDC and 13A, it's suitable for various applications. Its all-plastic shell, RoHS compliance, and wide temperature range make it a versatile choice in circular power connectors. Stay connected with confidence using this essential housing kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213671-1
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Male
Housing Material:Polyamide
Number of Contacts:10
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Body Orientation:Straight
Voltage:250 VDC
Shell Size:18
Contact Type:Pin
Number of Positions:10
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP213671-1
Number of Signal Positions:10
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
Wire Size:.2 - 2 mm² / 14 - 24 AWG
Assembly Length:41.15 mm / 1.62 in
Operating Voltage:250 VAC
null:250 VAC
Centerline (Pitch):4.8 mm / .189 in
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Assembly Requirement:Unassembled Kit
Connector and Housing Type:Plug
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: