770278-1

01P .062 COMM P&S PLUG

Part Aliases: TE Connectivity 0-0770278-1  
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector, designed for seamless integration in various applications. Featuring a single row configuration and cable mount compatibility, this connector offers easy installation with its crimp termination method. Crafted from durable nylon housing material in a natural color, it ensures reliable performance in demanding environments. With CSA and UL standards met, rest assured of its quality and safety. Suitable for both AC and DC voltage applications, it provides efficient power transmission. The housing accommodates a single pin contact, ideal for discrete wire connections. Operating in a wide temperature range, from -55 to 105°C, it guarantees consistent functionality. Compact in size with a connector length of 19.3mm, it is perfect for space-constrained setups. Whether for appliances or industrial equipment, this connector is a versatile solution for your connectivity needs. Rest easy knowing it complies with RoHS regulations for environmental responsibility. Elevate your connection capabilities with this high-quality connector, ensuring seamless power and signal transmission in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770278-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:1
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Inline
Connector Length:19.3 mm, .76 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:0-0770278-1 770278-1
SKU:AMP770278-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: