213571-2

CPC PLUG KIT 20-14 W/O CBL CL

Enhance your connectivity with our CPC Plug Kit 20-14, a versatile essential for power transmission. This male connector, part of the AMP CPC series, features a durable black Polyamide housing and 14 contact pins for seamless integration. With a straight body orientation and cable mount design, it ensures easy installation in various applications. Operating at up to 250 VDC and 13 A, it guarantees reliable performance even in demanding environments. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Suitable for a wide range of industries, this Circular Power Connector housing is a must-have component for efficient power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213571-2
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Male
Housing Material:Polyamide
Number of Contacts:14
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Body Orientation:Straight
Voltage:250 VDC
Shell Size:20
Contact Type:Pin
Number of Positions:14
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP213571-2
Number of Signal Positions:14
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
Wire Size:.2 - 2 mm² / 14 - 24 AWG
Assembly Length:41.78 mm / 1.645 in
Operating Voltage:250 VAC
null:250 VAC
Centerline (Pitch):4.8 mm / .189 in
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Assembly Requirement:Unassembled Kit
Connector and Housing Type:Plug
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download