213729-6
CPC RCPT ASSY,SZ 17-14,W/INSRT
Enhance your connectivity with our CPC RCPT ASSY, featuring a size 17-14 configuration with inserts for seamless integration. Crafted in sleek black and meeting UL 94V-0 standards for safety, this female connector is a reliable choice for various applications. Its PA 6/6 housing ensures durability, while 14 contact points guarantee efficient communication. Designed for convenient panel mounting with through-hole solder termination, it offers a maximum voltage of 250 VDC. With a shell size of 17 and socket contact type, it's suitable for demanding environments. Operating flawlessly in a wide temperature range, this all-plastic assembly is RoHS compliant, making it a sustainable connector solution. Trust in our Circular Power Connectors for high-performance connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213729-6 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213729-6 |
Keying: | A |
Number of Signal Positions: | 14 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 36.02 mm / 1.418 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |