2138846-2
CAP ASSY, 28 POS, KEY B, AMPSEAL 16 HL
Enhance your automotive connectivity with this CAP ASSY for the AMPSEAL 16 series. Featuring 28 positions and a key B design, it ensures secure housing for male terminals in a 4-row configuration. With a pitch of 5.3mm and a voltage rating of 550V DC, it guarantees reliable performance in industrial and commercial transportation applications. The PBT GF body material with UL 94-HB flammability standard compliance offers durability and safety. Sealable and serviceable, this assembly is designed for harsh environments, with an operating temperature range of -55 to 125°C. Its integrated strain relief and polarization feature provide added security, while the 90° cable exit angle and hybrid connector compatibility allow for versatile installation. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for wire-to-wire connections, this accessory is essential for maintaining the integrity of your automotive electrical system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2138846-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 550 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 28 |
GPL: | N41 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 4.38 in |
Cable Exit Angle: | 90° |
Height: | 1.907 in, 48.45 mm |
Width: | 2.864 in, 72.75 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 80 V, 90 V |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138846-2 |
SKU: | AMP2138846-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |