2138853-1
WIRE EXIT COVER, AMPSEAL 16 HL
Enhance the durability and functionality of your AMPSEAL 16 HL connectors with this Wire Exit Cover. Crafted from high-quality black PBT GF material, it offers robust protection and strain relief for cables, meeting UL 94-HB flammability standards for added safety. With a 90° cable exit angle and accommodating a bundle diameter of up to 1.189 inches, it ensures efficient wiring in industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this accessory is essential for maintaining optimal performance in automotive connectivity. ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2138853-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
GPL: | N41 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 1.189 in, 30.2 mm |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138853-1 |
SKU: | AMP2138853-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |