2138839-1
PLUG ASSY, 28 POS, KEY A, AMPSEAL 16 HL
Enhance your automotive wiring setup with this essential PLUG ASSY, featuring 28 positions and a secure key A design for AMPSEAL 16 connections. Crafted for durability and performance, it offers housing for female terminals across four rows, with a pitch of 5.3mm. With a high voltage rating of 550V DC and UL 94-HB flammability standard compliance, it guarantees safety in industrial and commercial transportation applications. The integrated strain relief and polarization ensure secure and efficient operation, even in harsh environments. Measuring 4.587 inches in length, 3.258 inches in width, and 1.821 inches in height, this black connector is serviceable and sealable, suitable for a wide range of voltage architectures. Its versatile design, with a 90° cable exit angle and without mounting features, makes it easy to install and use. Trust in its quality and reliability for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2138839-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 550 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 28 |
GPL: | N41 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 4.587 in |
Cable Exit Angle: | 90° |
Height: | 1.821 in, 46.25 mm |
Width: | 3.258 in, 82.75 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138839-1 |
SKU: | AMP2138839-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |