2138846-1
CAP ASSY, 28 POS, KEY A, AMPSEAL 16 HL
Enhance your automotive connectivity with this CAP ASSY, designed for optimal performance in AMPSEAL 16 series applications. Featuring 28 positions with key A configuration, this housing accommodates male terminals in a four-row layout with a pitch of .209 inches (5.3 mm) and a voltage rating of 550 V DC. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable operation in industrial and commercial transportation environments. The integrated strain relief and polarization offer added security, while the sealable design guarantees protection against external elements. With a temperature range of -55 to 125 °C (-67 to 257 °F) and compatibility with various voltage architectures, including 12 V, 24 V, 42 V, 48 V, 125 V, 240 V, 80 V, 90 V, 500 V, and 550 V, this connector accessory is both versatile and robust. Its black housing, measuring 4.38 inches in length, 1.907 inches in height, and 2.864 inches in width, is serviceable and suitable for wire-to-wire connections. Whether for automotive or other applications, this CAP ASSY delivers secure and efficient connectivity, meeting RoHS compliance standards for environmentally-friendly operations. Elevate your assembly process with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2138846-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 550 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 28 |
GPL: | N41 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 4.38 in |
Cable Exit Angle: | 90° |
Height: | 1.907 in, 48.45 mm |
Width: | 2.864 in, 72.75 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138846-1 |
SKU: | AMP2138846-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |