Enhance the strain relief of your connections with this right-angle cable clamp kit. Designed for Shell Size 13 connectors in the AMP CPC series, it ensures a secure fit for cables up to 9.14mm in diameter. The black polyester construction not only provides durability but also blends seamlessly with your setup. With RoHS compliance and industrial-grade packaging, this accessory guarantees both performance and environmental responsibility. Perfect for managing wire and cable connections in various applications, it's a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213982-1
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Right Angle
Shell Size:13
Maximum Bundle Diameter:.36 ;9.14 mm
Package Quantity:1
GPL:232
Packaging:Package
GPL Description:Industrial
Product Code:4948
Screw Hole Thread Size:3/4-20 UNEF-2B
Connector Product Type:Accessory
ECCN:EAR99
Accepts Cable Diameter:.36 in, 9.14 mm
Cable Clamp Material:Polyester
Cable Clamp Color:Black
Cover:Without
Coupling Ring Color:Black
Coupling Ring Material:Polyester
Part Aliases:213982-1
SKU:AMP213982-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download