1445535-3

PLUG,8-2,LG INS,STD KEY

Easily connect and secure power with this versatile PLUG, featuring a size 8 shell with a standard key for quick identification. Designed for efficient crimp termination, it accommodates two large-insulated contacts, making it ideal for applications requiring a female socket connection. With a high amperage rating of 7.5 A and a voltage capacity of 250 VDC, it ensures reliable power transmission. Crafted from UL 94V-0 rated thermoplastic, this connector guarantees safety and durability, even in extreme operating temperatures ranging from -55 to 105 °C (-67 to 221 °F). Part of the AMP CPC series, this housing component is RoHS compliant, offering a sustainable solution for all your circular power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445535-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:2
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Socket
Number of Positions:2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445535-3
Seal Type:Wire Entry Seal
Number of Signal Positions:2
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1/2-20 UNF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: