2151593-1
OCEAN_2.0_APPLICATOR-S-080F090F
Introducing the OCEAN 2.0 APPLICATOR-S-080F090F, a versatile tool designed for precision and efficiency in your assembly processes. This applicator features a mechanical feed type, ensuring consistent and reliable operation. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility to suit your specific requirements. Compliance with RoHS standards guarantees its environmental responsibility. Ideal for use in various industries, this applicator is a reliable companion for your connector assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151593-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151593-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |