215309-5

Heilind Number:AMP215309-5
Manufacturer:TE Connectivity
Manufacturer Number:215309-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X5P HV100 REC CON. TE, 8.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215309-5
Series:AMPMODU HV-100/HV-190
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:144
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.335 in, 8.5 mm
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0336
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:2.5 µm, 98.425 µin
Material Flammability Standard:UL 94V-0
Part Aliases:215309-5
SKU:AMP215309-5

Detailed Description

Enhance your PCB connection system with our AMPMODU HV-100/HV-190 series 2-row socket connector, designed for high-performance applications. With a straight body orientation and through-hole solder termination method, this connector ensures secure and reliable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a pitch of 2.54mm and a contact spacing of .1 inch, it is suitable for various board-to-board stacking configurations. The black polyester GF housing with UL 94V-0 flammability rating guarantees safety and reliability. Ideal for industrial use, this connector is RoHS compliant and meets stringent quality standards. Upgrade your electronic assemblies with this versatile and efficient PCB connector.