826664-5
5P MOD2 STIFT LEI
Elevate your PCB connections with our AMPMODU Headers, designed for reliable performance in industrial settings. These headers feature a durable Polybutylene Terephthalate housing in a vibrant green color, meeting UL 94V-0 flammability standards for safety. With a right-angle mount orientation and through-hole solder termination, they offer secure and efficient installation on circuit boards. Each header has two rows and ten positions, with a 2.54mm pitch and gold-plated contact mating areas for optimal conductivity. Wave solder capable up to 265°C, they ensure a strong and lasting connection, while their tin-plated PCB contact terminals enhance durability. With RoHS compliance and a high temperature rating, these headers are a dependable choice for your electronic projects. Packaged in quantities of 300, they are perfect for both small-scale and large-scale production. Elevate your PCB connections with our AMPMODU Headers, designed for reliable performance in industrial settings. These headers feature a durable Polybutylene Terephthalate housing in a vibrant green color, meeting UL 94V-0 flammability standards for safety. With a right-angle mount orientation and through-hole solder termination, they offer secure and efficient installation on circuit boards. Each header has two rows and ten positions, with a 2.54mm pitch and gold-plated contact mating areas for optimal conductivity. Wave solder capable up to 265°C, they ensure a strong and lasting connection, while their tin-plated PCB contact terminals enhance durability. With RoHS compliance and a high temperature rating, these headers are a dependable choice for your electronic projects. Packaged in quantities of 300, they are perfect for both small-scale and large-scale production.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826664-5 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 300 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .315 in, 8 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826664-5 |
SKU: | AMP826664-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |