Enhance connectivity in industrial applications with our AMPMODU Headers, featuring a straight body orientation and through-hole press-fit termination for secure installation. With ten gold-plated contacts and a green thermoplastic housing, these headers ensure reliable performance and durability. Designed for vertical mount orientation on PCBs with a 1.6mm thickness, they offer efficient PCB retention with action/compliant tail termination. Meeting UL 94V-0 flammability standards and RoHS compliant, these headers guarantee safety and environmental responsibility. Perfect for fully loaded contact conditions, the square contact shape and breakaway header type streamline assembly and maintenance processes. Trust in our high-quality connectors for seamless PCB connectivity in diverse electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215447-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2500
Number of Positions: 10
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .158 in, 4 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 215447-5
SKU: AMP215447-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: