966269-5
2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG
Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a straight body orientation and surface mount termination method, these headers offer seamless integration onto your printed circuit board. Featuring two rows of gold-plated phosphor bronze contacts, they ensure reliable signal transmission in industrial environments. The black housing, made of PCT GF, not only provides durability but also enhances the aesthetics of your electronic assembly. With a pitch of 2.54mm (.1 in) and a total of 10 positions, these headers offer ample connectivity options. RoHS compliant and lead-free solder capable, they meet the highest standards of environmental responsibility. Whether for board-to-board connections or mezzanine stacking, trust in the quality and performance of our AMPMODU Headers for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966269-5 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 41 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm, 30 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0354 |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .228 in, 5.8 mm |
Part Aliases: | 966269-5 |
SKU: | AMP966269-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2022 | PCN-21-124063 - Material Change. Plastic material change for the connector housings from existing PCT grade to a readily available PCT grade. No effect on functionality. Parts with the new PCT grade material have been internally validated. See attached test report. Implementation will be in 90 days. Reason for change: Lead time for existing PCT material is more than 6 months and it could be eventually obsoleted | Download |