9-215083-0
MICRO-MATCH MOW.20P
Enhance connectivity with our MICRO-MATCH MOW.20P connector assembly, a vital component in the Micro-MaTch Industrial series. Designed for seamless integration, this plug features a durable housing made of UL 94V-0 rated Polyester - GF, ensuring reliability in demanding environments. With a pitch of 1.27 mm (.05 in) and 20 positions, it facilitates high-speed data transmission on ribbon cables. The insulation displacement crimp (IDC) termination method, along with phosphor bronze contacts plated with tin over nickel, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector meets the stringent requirements of industrial applications. Its red housing color, alongside a polarization feature for proper mating alignment, adds a touch of functionality to its robust construction. With 250 units in a package, it offers convenience and value for your connectivity needs. RoHS compliant, it upholds environmental responsibility while delivering exceptional performance. Ideal for cable-to-board setups, this connector is a versatile solution for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-215083-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 250 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 20 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .27 in, 6.8 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0285 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.138 in, 28.9 mm |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Male-On-Wire |
Vacuum Tape: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | EG4868-000,AMP-9-0215083-0;9-215083-0 |
SKU: | AMP9-215083-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |