Enhance your device connectivity with our state-of-the-art Micro SD Push Push Low Profile Type connector. Crafted with precision and meeting UL 94V-0 standards, this connector ensures safe and reliable performance. With a contact material of Copper Alloy and gold plating, it guarantees optimal conductivity. Designed for Micro Secure Digital cards, it features 8 contacts in a single row with a right-angle body orientation, perfect for board mount applications. With a pitch of 1.1mm (.04 in), it offers seamless integration. RoHS compliant and packaged in Tape & Reel, it's both environmentally friendly and easy to handle during assembly. Upgrade your electronic systems with this essential component for Memory Sockets & Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2201778-1
Amperage:.5 A
Connector Type:Micro Secure Digital
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.04 in, 1.1 mm
Compatible Card Type:Micro SD
Number of Positions:8
Packaging:Tape & Reel
Contact Mating Area Plating:Gold
PCB Mounting Style:Surface Mount
Standards Met:UL 94V-0
SKU:AMP2201778-1
Color:Black
Shell Material:Copper Alloy
Hold-Down:Without
Operating Function:Push-On Push-Off
Lead Configuration:Inline
Vacuum Tape:Without
PCB Contact Termination Area Plating Material:Gold Flash
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Solder Tab Length:.024 in / .6 mm
Height Above PC Board:.065 in / 1.65 mm
Housing Color:Black
Housing Material:LCP (Liquid Crystal Polymer)
UL Flammability Rating:UL 94V-0
Mounting Angle:Right Angle
Circuit Application:Signal
Shielded:No
Product Type:Removable Memory Products
Connector and Contact Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 85 °C / -22 - 185 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download