2208363-3
HPF 1.2 REC SWS AG (0.35MM)
Enhance your automotive connectivity with these high-performance HPF 1.2 REC SWS AG terminals, designed for durability and reliability in various applications. Featuring a sleek F-Crimp termination method and a locking lance for secure attachment, these receptacles ensure a stable connection. With a wire size of .35 mm², they are suitable for use in automotive, truck, bus, and off-road settings. Operating flawlessly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), they meet stringent quality standards. ROHS compliance guarantees their environmental responsibility. Upgrade your connector setup with these top-tier components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2208363-3 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2208363-3 |
series: | HPF 1.2mm |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Size Search: | .35 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |