2213189-4

Assembly, IPI Connector 26-24GA w cap

Enhance your assembly projects with the Inverted Thru-Board IPI Connector. Designed for efficient power transmission, this connector features a durable thermoplastic housing and copper alloy contacts, ensuring reliable performance. With a contact pitch of 3.3 mm and a voltage rating of 400 V AC/DC, it's suitable for a wide range of applications. The surface mount and Poke-In termination method make installation a breeze, while the UL 94V-0 material flammability standard guarantees safety. With a package quantity of 350, this connector is ideal for industrial use. Operating in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it's built to withstand harsh environments. RoHS compliant and UL certified, you can trust in the quality and reliability of this connector for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213189-4
Series: Inverted Thru-Board
Amperage: 2 A
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Poke-In, Surface Mount
Contact Material: Copper Alloy
Pitch: .129 in, 3.3 mm
Voltage: 400 V AC, 400 V DC
Strain Relief: No Strain Relief
Package Quantity: 350
Contact Amperage: 2 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: K50
Mating Entry Location: Bottom
Packaging: Package
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 10.6 mm, .417 in
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L739
Contact Layout: Inline
Connector Length: .327 in, 8.3 mm
Connector System: Wire to Board
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 11.3 mm, .445 in
Mating Retention: Without
PCB Mount Alignment: Without
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Type: Stamped & Formed
Agency Standard Number: C22.2 No. 182.3-M1987, UL 1977
Material Flammability Standard: UL 94V-0
Part Aliases: 2213189-4
SKU: AMP2213189-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: