2213189-2
Assembly, IPI Connector 26-24GA w/o cap
Create secure power connections with this industrial-grade Assembly, IPI Connector. Designed for robust performance, this connector features a single row of contacts suitable for 26-24GA wires. The thermoplastic housing ensures durability, while the surface mount and poke-in termination method simplifies installation. With a pitch of 3.3mm, it is compatible with various PCB layouts. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for power applications, it has a voltage rating of 400V AC/DC and can handle 2A of current. With a vertical mount orientation and boardlock retention, it offers stability in usage. This connector is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections in industrial settings, it is a reliable component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213189-2 |
Series: | Inverted Thru-Board |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Poke-In, Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Strain Relief: | No Strain Relief |
Package Quantity: | 350 |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | K50 |
Mating Entry Location: | Bottom |
Packaging: | Reel |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 10.25 mm, .404 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 10.67 mm, .42 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Type: | Stamped & Formed |
Agency Standard Number: | C22.2 No. 182.3-M1987, UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213189-2 |
SKU: | AMP2213189-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |