2213189-1
Assembly, IPI Connector 22-18GA w/o cap
This assembly features an IPI Connector suitable for 22-18GA wires without a cap, designed for through-board installation. With a compact and thermoplastic housing, it ensures reliable connectivity for power applications. The connector offers two contacts in a single row, with a surface mount and Poke-In termination method for easy installation. Its copper alloy contact material and tin plating guarantee efficient signal transfer, while the UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -40 to 130°C, it's ideal for industrial use. With a matte finish and a compact size, this connector is perfect for wire-to-board applications, meeting RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213189-1 |
Series: | Inverted Thru-Board |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Poke-In, Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Strain Relief: | No Strain Relief |
Package Quantity: | 350 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | K50 |
Mating Entry Location: | Bottom |
Packaging: | Reel |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 10.25 mm, .404 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 10.67 mm, .42 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Retention Type in Housing: | Locking Lance |
Contact Type: | Stamped & Formed |
Agency Standard Number: | C22.2 No. 182.3-M1987, UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213189-1 |
SKU: | AMP2213189-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |