2213188-1
Assembly, ICE Connector 1.0 PCB w/o cap
Enhance your power circuit connections with this meticulously crafted Assembly, ICE Connector 1.0 PCB. Designed for optimal performance, this Header connector features a single row with two positions, ensuring efficient power transmission. Its surface mount termination method and tin contact plating guarantee secure and reliable connectivity. Meeting stringent industry standards, including UL 94V-0 and CSA, this connector is suitable for industrial applications. With an operating temperature range of -40 to 130°C, it offers durability in various environments. The natural housing color and compact dimensions make it versatile for board-to-board connections in lighting systems and more. RoHS compliant and with UL agency certification, this connector prioritizes safety and environmental responsibility. Upgrade your power circuitry with this essential component for seamless and efficient operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213188-1 |
Color: | Natural |
Series: | Inverted Thru-Board |
Amperage: | 3 A |
Connector Type: | Header |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | SMT Pocket Tape |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
Connector Height: | .364 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Contact Termination Area Plating Finish: | Matte |
Header Mating Orientation: | Inverted |
Stamped and Formed: | Yes |
UV Exposure Rated : | No |
Lighting Interconnect Level: | Level 2 |
Surface Mount Soldering Temperature: | 220 °C, 428 °F |
Standards Met: | UL 94V-0 ;CSA ;UL ;C22.2 No. 182.3-M1987 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213188-1 |
SKU: | AMP2213188-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |