2232555-1
MAG-MATE W/250 CONN TAB TPBR
Easily connect wires with our MAG-MATE W/250 CONN TAB TPBR terminal, a reliable solution for secure and efficient wire termination. Featuring IDC Standard termination method and Tab terminal type, it ensures a seamless connection every time. The mating retention is guaranteed with Barbs and Dimple design, providing a sturdy hold. This component, part of the MAG-MATE series, is a vital addition to any electrical setup. Trust in its quality as a supplier-certified product for Magnet Wire Terminals. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Explore our range of connectors, terminals, and splices to find the perfect fit for your needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232555-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2232555-1 |
Plating Material: | Tin |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 21.21 mm / .835 in |
Aluminum Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Magnet Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |